- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SO63-1-55-22-5CS2864
SO63-1-55-22-5CS2864
TE Connectivity / Raychem Brand
SO63-1-55-22-5CS2864
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-1-55-22-5CS2864
Search Keywords: SO63155225CS2864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-55-22-5CS2864
-
Alias/AKA:898168N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Product Type:Shield Terminator
-
Splice Type:Shield Terminator
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Temperature Indicator:Yes
-
Termination Method:Solder
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Temperature Indicator Type:Fusible Ring
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):125 °C
-
Overall Length:.65 in, 16.5 mm
-
Lead Color:Green
-
Pre-Installed Lead Type:55A0111
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Government Qualified:No
-
Lead Stranding:Stranded
-
Operating Temperature (Max):150 °C
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$5.20
1,000
$2.75
1,500
$1.94
2,000 +
$1.90
Click for Quote
Log in
to unlock special pricing