- Home ›
- All Products›
- SO63-1-55-20-5
SO63-1-55-20-5
TE Connectivity / Raychem Brand
SO63-1-55-20-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-1-55-20-5
Search Keywords: SO63155205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-55-20-5
-
Alias/AKA:650335-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Splice Type:Shield Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Overall Length:16.5 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Temperature Indicator:Yes
-
Government Qualified:No
-
Lead Stranding:Stranded
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):.5 mm
-
Expanded Inside Diameter (Min):1.9 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead Type:55A0111
-
Temperature Indicator Type:Fusible Ring
-
Lead Color:Green
-
Dielectric Outside Diameter (Max):.5 mm
-
Shield Outside Diameter (Min):.035 in
-
Jacket Outside Diameter:1.9 mm
-
Pre-Installed Lead Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
250
$4.39
500
$2.70
750
$2.14
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing