- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SO63-1-01CS4036
SO63-1-01CS4036
TE Connectivity / Raychem Brand
SO63-1-01CS4036
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-1-01CS4036
Search Keywords: SO63101CS4036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-01CS4036
-
Alias/AKA:EH1577-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Product Type:Shield Terminator
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Wire Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
175
$8.89
350
$5.47
525
$4.33
700 +
$4.25
Click for Quote
Log in
to unlock special pricing