- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-1-01
SO63-1-01
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.95 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords: SO63101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-01
-
Alias/AKA:903227-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
10
$7.29
50
$4.74
100
$4.26
300
$3.74
500
$3.61
1,000
$3.44
2,500
$3.22
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT