- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO175-5-55-22-90
SO175-5-55-22-90
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 175 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 4.30 mm
- With Preinstalled Lead
Search Keywords: SO1755552290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-5-55-22-90
-
Alias/AKA:C27656-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
325
$10.34
650
$5.47
975
$3.85
1,300 +
$3.77
Click for Quote
Log in
to unlock special pricing