- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SO175-5-01
SO175-5-01
TE Connectivity / Raychem Brand
SO175-5-01
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-5-01
Search Keywords: SO175501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-5-01
-
Alias/AKA:A43945-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Type:Braid Strap
-
Product Type:Shield Terminator
-
Government Qualified:No
-
Overall Length:.75 in
-
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:.32 mm²
-
Shield Outside Diameter (Min):4.3 mm
-
Recovered Inside Diameter (Max):2.5 mm
-
Temperature Indicator Type:Fusible Ring
-
Lead Plating Material:Nickel
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):175 °C
-
Jacket Outside Diameter:7 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Stranding:40x38 AWG
-
Expanded Inside Diameter (Min):.275 in
-
Dielectric Outside Diameter (Max):.1 in
-
Splice Type:Shield Terminator
-
Temperature Indicator:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$14.80
1,000
$7.81
1,500
$5.37
2,000 +
$5.26
Click for Quote
Log in
to unlock special pricing