- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO175-5-00
SO175-5-00
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 7.00 mm
Search Keywords: SO175500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-5-00
-
Alias/AKA:E22110-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
275
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$7.61
50
$6.34
100
$5.33
275
$4.45
550
$3.88
825
$3.56
1,100 +
$3.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT