- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SO175-4-55-22-90
SO175-4-55-22-90
TE Connectivity / Raychem Brand
The SO175-4-55-22-90 is an immersion-resistant SolderSleeve shield terminator with a pre-installed lead for terminating cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SO175-4-55-22-90 is an immersion-resistant SolderSleeve shield terminator with a pre-installed lead for terminating cable shields.
Search Keywords: SO1754552290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-4-55-22-90
-
Alias/AKA:409136-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Dimension:19.1 mm
-
Color:Transparent Blue
-
Operating Temperature:175(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$5.09
100
$4.84
250
$4.60
450
$4.37
900
$4.15
1,350
$3.94
1,800 +
$3.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT