- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SO175-3-01
SO175-3-01
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 175 °C
- Jacket Outer Diameter = 4.32 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords: SO175301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-3-01
-
Alias/AKA:C07710-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$12.24
500
$6.48
750
$4.56
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing