- Home ›
- All Products›
- SO175-2-01
SO175-2-01
TE Connectivity / Raychem Brand
SO175-2-01
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-2-01
Search Keywords: SO175201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-2-01
-
Alias/AKA:A45404-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Stranding:40x38 AWG
-
Operating Temperature (Max):175 °C
-
Splice Type:Shield Terminator
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Resistance Properties:Immersion Protection
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Jacket Outside Diameter:.105 in, 2.65 mm
-
Pre-Installed Lead Type:Braid Strap
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Government Qualified:No
-
Termination Method:Solder
-
Pre-Installed Lead:Yes
-
Wire Temperature (Max):150 °C
-
Temperature Indicator Type:Fusible Ring
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Lead Plating Material:Nickel
-
Temperature Indicator:Yes
-
Product Type:Shield Terminator
-
Overall Length:.65 in, 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$11.16
2,000
$5.70
3,000
$3.88
4,000 +
$3.80
Click for Quote
Log in
to unlock special pricing