- Home ›
- All Products›
- SO175-1-01
SO175-1-01
TE Connectivity / Raychem Brand
Shield Terminators
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Shield Terminators
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 175 °C
- Jacket Outer Diameter = 1.95 mm
Search Keywords: SO175101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO175-1-01
-
Alias/AKA:118002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Solder
-
Splice Type:Shield Terminator
-
Lead Stranding:40x38 AWG
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Pre-Installed Lead Type:Braid Strap
-
Operating Temperature (Max):175 °C
-
Pre-Installed Lead:Yes
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Government Qualified:No
-
Temperature Indicator:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Overall Length:.65 in, 16.5 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Wire Temperature (Max):150 °C
-
Lead Plating Material:Nickel
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Temperature Indicator Type:Fusible Ring
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Product Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
425
$7.21
850
$3.82
1,275
$2.69
1,700 +
$2.63
Click for Quote
Log in
to unlock special pricing