- Home ›
- All Products›
- SMI082-MTC100-JA2-P11-T13
SMI082-MTC100-JA2-P11-T13
TE Connectivity / Raychem Brand
SMI-082MTC100-JA2-P11-T13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMI-082MTC100-JA2-P11-T13
Search Keywords: SMI082MTC100JA2P11T13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SMI082-MTC100-JA2-P11-T13
-
Alias/AKA:697023-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Contact Insert
-
Wire Size:20 – 26 AWG
-
Wire Range:20 – 26 AWG
-
Connector System:Wire-to-Wire
-
Keying:A
-
Color:Black
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Insert Style:Pin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Insert Type:Environmental
-
Module Material:High Grade Polyarylene Thermoplastic
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Positions:20
-
Shell Size:50.8 [2]
-
Interfacial Seal:With
-
Rear Grommet:Without
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Pin
-
For Use With:Round Wire
-
Rectangular Connector Insert Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$1,408.39
3
$994.15
4
$787.04
5 +
$771.30
Click for Quote
Log in
to unlock special pricing