- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SLT-5X
Connector Terminals Shield Terminator Straight Cross-Linked Polyvinylidene Fluoride Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals Shield Terminator Straight Cross-Linked Polyvinylidene Fluoride Clear
Search Keywords: SLT5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLT-5X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield Terminator
-
Dimension:17.3 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,250
$4.58
12,500
$2.34
18,750
$1.59
25,000 +
$1.56
Click for Quote
Log in
to unlock special pricing