Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

SLT-3X

The SLT-3X is a solder sleeve shield terminator designed for terminating and sealing cable shields.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The SLT-3X is a solder sleeve shield terminator designed for terminating and sealing cable shields.
Search Keywords: SLT3X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: SLT-3X
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Shield Terminator
Dimension: 17.3 mm
Color: Blue
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLT-3X RoHS compliant?
No, SLT-3X is not RoHS compliant.
What is the lead time for SLT-3X?
The standard lead time for SLT-3X is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.25
50
$5.10
100
$4.30
200
$4.00
400
$3.98
600
$3.91
800 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!