- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SLT-14X
SLT-14X
TE Connectivity / Raychem Brand
SLT-14X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SLT-14X
Search Keywords: SLT14X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLT-14X
-
Alias/AKA:695829-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.524 in, 13.3 mm
-
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.319 in, 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
125
$45.97
250
$24.26
375
$16.69
500 +
$16.35
Click for Quote
Log in
to unlock special pricing