- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- SLC41AC-1814A
SLC41AC-1814A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45°/90°/180° 18 Shell Size Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 45°/90°/180° 18 Shell Size Electroless Nickel Aluminum Alloy Spin
Search Keywords: SLC41AC1814A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC41AC-1814A
-
Alias/AKA:CX5750-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:45,90,180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$328.72
5
$327.90
7
$327.07
13
$186.48
19
$134.68
25 +
$131.99
Click for Quote
Log in
to unlock special pricing