- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- SLC41AC-1208A
SLC41AC-1208A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45°/90°/180° 12 Shell Size Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Shrink Boot Adapters 45°/90°/180° 12 Shell Size Electroless Nickel Aluminum Alloy Spin
Search Keywords: SLC41AC1208A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC41AC-1208A
-
Alias/AKA:CX5744-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:45,90,180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$100.73
4
$98.85
7
$96.99
13
$95.12
25
$93.26
50
$71.50
100
$56.99
250 +
$54.93
Click for Quote
Log in
to unlock special pricing