- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SLC40AC-2016A
SLC40AC-2016A
TE Connectivity / Raychem Brand
SLC40AC-2016A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SLC40AC-2016A
Search Keywords: SLC40AC2016A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC40AC-2016A
-
Alias/AKA:CX5718-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Spin-Lock VAB
-
Connector Detail Specification Number:D38999/46
-
Material:Aluminum
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Shell Size:21
-
Cable Diameter Range:5 – 8 in
-
Adapter Entry Size:16
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$110.45
3
$108.40
6
$106.36
12
$104.30
25
$102.26
50
$80.67
100
$65.90
250 +
$63.63
Click for Quote
Log in
to unlock special pricing