- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- SLC40AB-2218A
SLC40AB-2218A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45°/90°/180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 45°/90°/180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: SLC40AB2218A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC40AB-2218A
-
Alias/AKA:CX5703-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:45,90,180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$113.11
3
$111.02
6
$108.91
12
$106.81
25
$104.72
50
$82.62
100
$67.48
250 +
$65.17
Click for Quote
Log in
to unlock special pricing