- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- SLC40AB-0804A
SLC40AB-0804A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45°/90°/180° 8 Shell Size Cadmium Over Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 45°/90°/180° 8 Shell Size Cadmium Over Nickel Aluminum Alloy Spin
Search Keywords: SLC40AB0804A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC40AB-0804A
-
Alias/AKA:CX5689-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:45,90,180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$96.43
4
$94.66
7
$92.87
14
$91.08
25
$89.29
50
$68.45
100
$54.56
250 +
$52.59
Click for Quote
Log in
to unlock special pricing