- Home ›
- All Products›
- SHF260-0813-12-9
SHF260-0813-12-9
TE Connectivity / Raychem Brand
SHF260-0813-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0813-12-9
Search Keywords: SHF2600813129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0813-12-9
-
Alias/AKA:EG2025-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 260 °C
-
Number of Conductors:1
-
Strand Size:40 AWG
-
Wire Size:12 AWG
-
Jacket Color:White
-
Insulation Material:Modified PFA
-
Product Type:Wire Lead
-
Conductor Material:Nickel-Coated Copper
-
Conductor Diameter:.096 in, 2.44 mm
-
Wire Diameter:.137 in, 3.48 mm
-
Number of Strands:665
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
125
$41.55
250
$21.93
375
$15.08
500 +
$14.78
Click for Quote
Log in
to unlock special pricing