- Home ›
- All Products›
- SHF260-0113-16-9
SHF260-0113-16-9
TE Connectivity / Raychem Brand
SHF260-0113-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0113-16-9
Search Keywords: SHF2600113169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0113-16-9
-
Alias/AKA:EG4535-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Conductor Diameter:.061 in, 1.55 mm
-
Operating Temperature Range:-65 – 260 °C
-
Product Type:Wire Lead
-
Wire Diameter:.096 in, 2.44 mm
-
Voltage Rating:1000 VAC
-
Number of Strands:259
-
Number of Conductors:1
-
Strand Size:40 AWG
-
Wire Size:16 AWG
-
Conductor Material:Nickel-Coated Copper
-
Insulation Material:Modified PFA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$13.35
1,000
$7.04
1,500
$4.84
2,000 +
$4.75
Click for Quote
Log in
to unlock special pricing