- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SHF260-0113-14-9
SHF260-0113-14-9
TE Connectivity / Raychem Brand
Power Cable - SHF260 - 1000VAC Voltage Rating - White Cable Color -65 to 260 °C - 14 AWG - RAYCHEM SHF Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Cable - SHF260 - 1000VAC Voltage Rating - White Cable Color -65 to 260 °C - 14 AWG - RAYCHEM SHF Series
Search Keywords: SHF2600113149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0113-14-9
-
Alias/AKA:EG4534-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified PFA
-
Conductor Diameter:.078 in, 1.98 mm
-
Jacket Color:White
-
Product Type:Wire Lead
-
Voltage Rating:1000 VAC
-
Number of Strands:665
-
Wire Diameter:.116 in, 2.95 mm
-
Operating Temperature Range:-65 – 260 °C
-
Strand Size:42 AWG
-
Number of Conductors:1
-
Wire Size:14 AWG
-
Conductor Material:Nickel-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$14.72
100
$9.50
250
$9.11
500
$9.02
1,000
$8.93
1,500
$8.84
2,000 +
$8.76
Click for Quote
Log in
to unlock special pricing