- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SHF260-0113-00-9
TE Connectivity / Raychem Brand
SHF260-0113-00-9
SHF260-0113-00-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SHF260-0113-00-9
Search Keywords: SHF2600113009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0113-00-9
-
Alias/AKA:EG1826-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:1000 VAC
-
Conductor Diameter:.485 in, 12.3 mm
-
Strand Size:34 AWG
-
Conductor Material:Nickel-Coated Copper
-
Jacket Color:White
-
Operating Temperature Range:-65 – 260 °C
-
Wire Diameter:.564 in, 14.3 mm
-
Product Type:Wire Lead
-
Insulation Material:Modified PFA
-
Number of Conductors:1
-
Number of Strands:3325
-
Wire Size:00 AWG
Product Guides
+
Frequently Asked Questions
Is SHF260-0113-00-9 RoHS compliant?
Yes, SHF260-0113-00-9 is RoHS compliant.
What is the lead time for SHF260-0113-00-9?
The standard lead time for SHF260-0113-00-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$132.82
250
$67.84
375
$46.18
500 +
$45.25
Click for Quote
Log in
to unlock special pricing