Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

SGRT-2-03

Ring Terminal Connector - 16 to 12 AWG - #6 / M3.5 Stud Size - 3.8 mm (.15 in) Stud Diameter - Insulated with Heat Shrink - Cr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 16 to 12 AWG - #6 / M3.5 Stud Size - 3.8 mm (.15 in) Stud Diameter - Insulated with Heat Shrink - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SolderGrip
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: SGRT203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: SGRT-2-03
Alias/AKA: 813281-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SGRT-2-03 RoHS compliant?
No, SGRT-2-03 is not RoHS compliant.
What is the lead time for SGRT-2-03?
The standard lead time for SGRT-2-03 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks can ship 6/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$71.42
500
$36.48
750
$24.83
1,000 +
$24.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!