- Home ›
- All Products›
- SGRS-4-58
SGRS-4-58
TE Connectivity / Raychem Brand
SGRS-4-58
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRS-4-58
Search Keywords: SGRS458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SGRS-4-58
-
Alias/AKA:CA6207-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Overall Length:1.77 in, 45 mm
-
Terminal & Splice Style:Splice
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Insulated:Yes
-
Color:Yellow
-
Wire Insulation Diameter (Max):.35 in, 9 mm
-
Product Type:SolderGrip
-
Wire Insulation Support:With
-
Sealable:Yes
-
Wire/Cable Type:Stranded Wire
-
Splice Type:Stub Splice
-
Wire Size:6 – 8 AWG, 15000 – 24000 CMA, 12 – 7.5 mm²
-
Insulated Wire Support:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$20.30
500
$10.72
750
$7.37
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing