- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SFR-3/4-0-SP
SFR-3/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Piece
Search Keywords: SFR340SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SFR-3/4-0-SP
-
Alias/AKA:5660054001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Cross Linked Silicone Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$107.40
100
$56.68
150
$38.98
200 +
$38.20
Click for Quote
Log in
to unlock special pricing