- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SFR-2-0-SP
SFR-2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = SFR
- Product Source = U.K., U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: SFR20SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SFR-2-0-SP
-
Alias/AKA:5660114004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Silicone Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$709.15
50
$362.20
75
$246.55
100 +
$241.62
Click for Quote
Log in
to unlock special pricing