- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SEB-B
Connector Accessories Side Entry Bushing Silicone Elastomer Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | SEB-B |
| Alias/AKA: | CS9491-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Side Entry Bushing |
| Dimension: | 50.8 x 11.7 x 10.2 mm |
| Operating Temperature: | -75 to 180 °C |