- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SEB-A
Connector Accessories Side Entry Bushing Straight Silicone Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Side Entry Bushing Straight Silicone Elastomer Black
Search Keywords: SEBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SEB-A
-
Alias/AKA:CS9490-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Side Entry Bushing
-
Dimension:10.2 x 8.6 mm
-
Operating Temperature:-75 to 180 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$5.79
50
$5.57
100
$5.34
250
$5.05
500
$4.83
1,000
$3.37
2,500
$3.16
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing