- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCT-NO.5-Z4-0-STK
SCT-NO.5-Z4-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 4:1 Shrink Ratio - 27.94 mm ( 1.099 in ) / 8.38 mm ( .33 in ) Inside Diameter - 1220 mm ( 48 in ) Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 4:1 Shrink Ratio - 27.94 mm ( 1.099 in ) / 8.38 mm ( .33 in ) Inside Diameter - 1220 mm ( 48 in ) Length - Black.
Search Keywords: SCTNO5Z40STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.5-Z4-0-STK
-
Alias/AKA:CZ0181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Shrink Ratio:4:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Can Ship immediately
MOQ for out of Stock Qty:
313
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$53.77
100
$33.63
250
$33.29
313
$32.96
625
$32.64
938
$32.31
1,250 +
$31.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT