- Home ›
- All Products›
- SCT-NO.4-E2-0-65MM
SCT-NO.4-E2-0-65MM
TE Connectivity / Raychem Brand
SCT-NO.4-E2-0-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.4-E2-0-65MM
Search Keywords: SCTNO4E2065MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.4-E2-0-65MM
-
Alias/AKA:206247P031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Flexibility:Semi-Rigid
-
Recovered Inside Diameter (Max):2.5 mm
-
Product Family:SCT
-
Recovered Wall Thickness (Tolerance):1.52 mm
-
Wall Type:Dual
-
Expanded Inside Diameter (Min):17.78 mm
-
Flammability:Flame-Retardant
-
Fluid Type:ASTM Fuel C
-
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Color:Black
-
Applicable Region:Global
-
Voltage (Max):.6 kV
-
Resistant To:Vibration
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 150 °C
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):125 °C
-
Cut Length:65 mm
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$2.421
2,500
$1.282
3,750
$0.902
5,000 +
$0.884
Click for Quote
Log in
to unlock special pricing