- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCT-NO.4-E2-0-50MM
SCT-NO.4-E2-0-50MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing, Black, Dual Wall, .699 in / .7 in [17.78 mm] Expanded Inside, .173 in [4.4 mm] Recovered Inside, 4:1 Shrin ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Black, Dual Wall, .699 in / .7 in [17.78 mm] Expanded Inside, .173 in [4.4 mm] Recovered Inside, 4:1 Shrink Ratio, RAYCHEM SCT
Search Keywords: SCTNO4E2050MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.4-E2-0-50MM
-
Alias/AKA:206247P030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Shrink Ratio:4:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.753
250
$0.674
500
$0.658
1,500
$0.644
3,000
$0.631
6,000
$0.623
7,500
$0.622
10,500 +
$0.620
Click for Quote
Log in
to unlock special pricing