- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCT-NO.4-E2-0-27MM
SCT-NO.4-E2-0-27MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.700" (17.78mm) - 4 to 1 Black - 0.088' (27.00mm, 1.06")
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.700" (17.78mm) - 4 to 1 Black - 0.088' (27.00mm, 1.06")
Search Keywords: SCTNO4E2027MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.4-E2-0-27MM
-
Alias/AKA:206247P036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 150 °C
-
Inside Diameter After Shrinking:4.4 mm
-
Inside Diameter Before Shrinking:17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.3821
500
$0.3418
2,000
$0.3269
4,000
$0.3203
6,000
$0.3195
8,000
$0.3187
10,000
$0.3162
16,000 +
$0.3155
Click for Quote
Log in
to unlock special pricing