- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCT-NO.3-E3-0-STK
SCT-NO.3-E3-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Stick
Search Keywords: SCTNO3E30STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.3-E3-0-STK
-
Alias/AKA:537637P041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 105 °C
-
Inside Diameter After Shrinking:2.5 mm
-
Inside Diameter Before Shrinking:11.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$10.22
25
$9.32
50
$8.93
100
$8.69
300
$8.25
500
$7.10
1,000 +
$6.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT