- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCT-NO.2-E5-0-50MM
SCT-NO.2-E5-0-50MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Search Keywords: SCTNO2E5050MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.2-E5-0-50MM
-
Alias/AKA:607381P039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 150 °C
-
Inside Diameter After Shrinking:2.3 mm
-
Inside Diameter Before Shrinking:9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,935
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.2704
500
$0.2129
2,500
$0.2088
5,000
$0.2083
10,000
$0.2078
25,000
$0.2072
50,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing