- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SCT-NO.2-E5-0-40MM
SCT-NO.2-E5-0-40MM
TE Connectivity / Raychem Brand
SCT-NO.2-E5-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.2-E5-0-40MM
Search Keywords: SCTNO2E5040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.2-E5-0-40MM
-
Alias/AKA:F82626-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Piece
-
Recovered Wall Thickness (Tolerance):1.52 mm
-
Product Source:US
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):125 °C
-
Operating Temperature Range:-40 – 150 °C
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.0905 in
-
Material:Irradiated Modified Polyolefin
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
-
Resistant To:Vibration
-
Expanded Inside Diameter (Min):9 mm
-
Recovery Temperature:135 °C
-
Color:Black
-
Applicable Region:Global
-
Fluid Type:Water
-
Flammability:Flame-Retardant
-
Cut Length:1.575 in
-
Product Family:SCT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,500
$0.4000
5,000
$0.2461
7,500
$0.1949
10,000 +
$0.1910
Click for Quote
Log in
to unlock special pricing