- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SCL-3/8-0-STK
SCL-3/8-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = SCL
- Product Source = U.K., U.S.
- Semirigid
- Medium Wall Style
Search Keywords: SCL380STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCL-3/8-0-STK
-
Alias/AKA:NB25842001
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Pieces
On Order:
750
can ship 2/1/27
500
can ship 2/3/27
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
49 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$5.71
50
$5.51
100
$5.24
250
$5.21
500
$5.18
1,000
$5.07
2,500
$5.05
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing