- Home ›
- All Products›
- SCL-3/4-2-STK
SCL-3/4-2-STK
TE Connectivity / Raychem Brand
SCL-3/4-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCL-3/4-2-STK
Search Keywords: SCL342STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCL-3/4-2-STK
-
Alias/AKA:NB25752001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Temperature (Min):125 °C
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Aviation Fuel , Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:US
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Voltage (Max):.6 kV
-
Recovery Temperature:135 °C
-
Packaging Method:Stick
-
Recovered Inside Diameter (Max):.313 in, 7.95 mm
-
Color:Red
-
Flexibility:Semi-Rigid
-
Fluid Resistance:Moisture/Splash Protection/Spray Protection
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain , Vibration
-
Recovered Wall Thickness (Nominal):.065 in, 1.65 mm
-
Wall Type:Dual
-
Product Family:SCL
-
Shrink Ratio:3:1
-
Cut Length:48.031 in, 1220 mm
-
Recovered Wall Thickness (Tolerance):.014 in, .35 mm
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
657
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
657
$32.01
1,313
$16.36
1,969
$11.14
2,625 +
$10.92
Click for Quote
Log in
to unlock special pricing