- Home ›
- All Products›
- SCL-1/8-2-STK
SCL-1/8-2-STK
TE Connectivity / Raychem Brand
SCL-1/8-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCL-1/8-2-STK
Search Keywords: SCL182STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCL-1/8-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Product Source:US
-
Resistant To:Vibration
-
Fluid Resistance:Moisture/Splash Protection/Spray Protection
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):125 °C
-
Product Family:SCL
-
Recovered Inside Diameter (Max):.58 mm
-
Recovery Temperature:135 °C
-
Fluid Type:Brake Fluid
-
Flexibility:Semi-Rigid
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):3.17 mm
-
Operating Temperature Range:-55 – 110 °C
-
Cut Length:48.031 in
-
Recovered Wall Thickness (Nominal):.96 mm
-
Low Outgassing:No
-
Packaging Method:Stick
-
Material:Irradiated Modified Polyolefin
-
Wall Type:Dual
-
Color:Red
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
313
$9.64
625
$5.11
938
$3.59
1,250 +
$3.52
Click for Quote
Log in
to unlock special pricing