- Home ›
- All Products›
- SCL-1/8-0-BULK-COIL
SCL-1/8-0-BULK-COIL
TE Connectivity / Raychem Brand
SCL-1/8-0-BULK-COIL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SCL-1/8-0-BULK-COIL
Search Keywords: SCL180BULKCOIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCL-1/8-0-BULK-COIL
-
Alias/AKA:NB3418-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
762 -
Recovered Wall Thickness (Nominal):.038 in
-
Product Family:SCL
-
Fluid Type:Aviation Fuel
-
Recovery Temperature:135 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Wall Type:Dual
-
Shrink Ratio:3:1
-
Color:Black
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.125 in
-
Applicable Region:AMERICAS
-
Material:Irradiated Modified Polyolefin
-
Voltage (Max):.6 kV
-
Flammability:Non-Flame-Retardant
-
Operating Temperature Range:-55 – 110 °C
-
Packaging Method:Bulk Coil
-
Resistant To:Vibration
-
Shrink Temperature (Min):125 °C
-
Recovered Inside Diameter (Max):.58 mm
-
Recovered Wall Thickness (Tolerance):.012 in
-
Product Source:US
-
Flexibility:Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
381
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
381
$7.51
762
$3.98
1,143
$2.80
1,524 +
$2.74
Click for Quote
Log in
to unlock special pricing