- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SBP050100WE10
SBP050100WE10
TE Connectivity / Raychem Brand
Self Laminating Wire and Cable Marker
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Self Laminating Wire and Cable Marker
Search Keywords: SBP050100WE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SBP050100WE10
-
Alias/AKA:CM9613-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Material:Vinyl
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
On Order:
40,000
can ship 9/14/26
Minimum Order Quantity:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.141
1,000
$0.135
2,500
$0.131
5,000
$0.128
10,000
$0.075
30,000
$0.073
50,000
$0.072
100,000 +
$0.070
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT