- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S200-4-9030
S200-4-9030
TE Connectivity / Raychem Brand
S200-4-9030
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-4-9030
Search Keywords: S20049030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-4-9030
-
Alias/AKA:CA7642-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):200 °C
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Pre-Installed Lead:Yes
-
Wire Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.235 in, 5.97 mm
-
Resistance Properties:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,300
can ship
MOQ for out of Stock Qty:
250
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
250
$13.02
500
$6.89
750
$4.85
1,000 +
$4.75
Click for Quote
Log in
to unlock special pricing