- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S200-4-00CS2904
S200-4-00CS2904
TE Connectivity / Raychem Brand
The S200-4-00CS2904 is an immersion-resistant SolderSleeve shield terminator designed for creating environmentally sealed conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The S200-4-00CS2904 is an immersion-resistant SolderSleeve shield terminator designed for creating environmentally sealed connections on cables rated up to 200°C.
Search Keywords: S200400CS2904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-4-00CS2904
-
Alias/AKA:E32454N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Fluoropolymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
On Order:
1,000
can ship 10/26/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.91
100
$4.82
175
$4.78
350
$4.76
525
$4.65
700 +
$3.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT