- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S200-3-W2-20-9
S200-3-W2-20-9
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
Search Keywords: S2003W2209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-3-W2-20-9
-
Alias/AKA:CB0215-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Black
-
Body Material:Cross-Linked Modified Fluoropolymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$10.57
500
$5.60
750
$3.94
1,000 +
$3.86
Click for Quote
Log in
to unlock special pricing