- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S200-3-55-20-9CS2904
S200-3-55-20-9CS2904
TE Connectivity / Raychem Brand
S200-3-55-20-9CS2904
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S200-3-55-20-9CS2904
Search Keywords: S200355209CS2904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-3-55-20-9CS2904
-
Alias/AKA:EJ3519-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Termination Method:Solder
-
Recovered Inside Diameter (Max):.05 in, 1.25 mm
-
Resistance Properties:Immersion Protection
-
Product Type:Shield Terminator
-
Operating Temperature (Max):200 °C
-
Pre-Installed Lead Type:AS22759/41
-
Pre-Installed Lead:Yes/150 mm min
-
Temperature Indicator Type:Fusible Ring
-
Temperature Indicator:Yes
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Splice Type:Shield Terminator
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
275
$10.10
550
$5.35
825
$3.76
1,100 +
$3.69
Click for Quote
Log in
to unlock special pricing