- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S200-2-W2-22-9
S200-2-W2-22-9
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
Search Keywords: S2002W2229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-2-W2-22-9
-
Alias/AKA:CJ8360-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Fluoropolymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,503
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$6.01
50
$4.95
100
$4.72
300
$4.31
500
$4.16
1,000
$3.96
2,500
$3.71
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT