- Home ›
- All Products›
- S200-2-55-22-9CS2904
S200-2-55-22-9CS2904
TE Connectivity / Raychem Brand
S200-2-55-22-9CS2904
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S200-2-55-22-9CS2904
Search Keywords: S200255229CS2904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-2-55-22-9CS2904
-
Alias/AKA:EJ3513-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Splice Type:Shield Terminator
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Type:AS22759/41
-
Operating Temperature (Max):200 °C
-
Temperature Indicator:Yes
-
Termination Method:Solder
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Product Type:Shield Terminator
-
Pre-Installed Lead:Yes/150 mm min
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Resistance Properties:Immersion Protection
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$5.16
50
$3.61
100
$3.38
300
$3.27
500
$3.13
1,000
$3.10
2,500
$3.09
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing