- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S200-1-02-TC
S200-1-02-TC
TE Connectivity / Raychem Brand
The S200-1-02-TC is a heat-shrinkable SolderSleeve shield terminator designed for high-temperature cable shield termination an ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The S200-1-02-TC is a heat-shrinkable SolderSleeve shield terminator designed for high-temperature cable shield termination and grounding.
Search Keywords: S200102TC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-1-02-TC
-
Alias/AKA:CP4265-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Operating Temperature (Max):200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$9.83
100
$9.81
250
$9.78
400
$9.76
800
$5.17
1,200
$3.64
1,600 +
$3.56
Click for Quote
Log in
to unlock special pricing