- Home ›
- All Products›
- S03-05-RCS2204
S03-05-RCS2204
TE Connectivity / Raychem Brand
S03-05-RCS2204
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S03-05-RCS2204
Search Keywords: S0305RCS2204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S03-05-RCS2204
-
Alias/AKA:531872N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):.3 in, 7.6 mm
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.17 in, 4.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
175
$8.94
350
$5.50
525
$4.36
700 +
$4.27
Click for Quote
Log in
to unlock special pricing